PDP SEO Portlet

594D227X06R3C2W

Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 20%, 0.08 Ohm, 1.17 A, C Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 594D227X06R3C2W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Lowest ESR for a surface mount tantalum chip capacitor
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
C
TANTAMOUNT 594D Series
± 20%
7.1 mm
3.2 mm
2.5 mm
6.3 V
null
null
1.17 A
125 °C
220 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.9712
3000+
$1.9712
6000+
$1.95149
12000+
$1.94163
24000+
$1.93178
48000+
$1.92192
SubTotal:
$5,913.60