PDP SEO Portlet

594D226X9035D2T

Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, 0.27 Ohm, 0.75 A, D Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 594D226X9035D2T
Secondary Manufacturer Part#: 594D226X9035D2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Lowest ESR for a surface mount tantalum chip capacitor
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
0.27 Ohm
125 °C
-55 °C
2.8 mm
7.4 mm
TANTAMOUNT 594D Series
4.3 mm
0.75 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.5125
1000+
$2.47232
2000+
$2.43664
4000+
$2.42408
8000+
$2.41152