PDP SEO Portlet

594D187X0016R2T

Surface Mount Tantalum Capacitor, 180 uF, 16 V, 2824 [7260 Metric], ± 20%, 0.055 ohm, 2.13 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 594D187X0016R2T
Secondary Manufacturer Part#: 594D187X0016R2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 594D187X0016R2T is a TANTAMOUNT® SMD solid tantalum Chip Capacitor with 100% tin termination. The 594D series conformal-coated tantalum electrolytic capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. Solid electrolyte capacitor contains manganese dioxide, which is formed on the tantalum pentoxide dielectric layer by impregnating the pellet with a solution of manganous nitrate. The pellet is then heated in an oven and the manganous nitrate is converted to manganese dioxide.

  • Maximum CV
  • Low ESR
  • Large capacitance rating range
  • 2.13A RMS at 100kHz Maximum ripple current

Technical Attributes

Find Similar Parts

Description Value
180 uF
± 20%
2824 [7260 Metric]
0.055 Ohm
-888
R
MSL 2A - 4 weeks
85 °C
-55 °C
3.5 mm
6.2 mm
6 mm
-888
2.13 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.4394
1200+
$4.37775
2400+
$4.3553
4800+
$4.33285
9600+
$4.3104