PDP SEO Portlet

594D157X0010R2T

594D157X0010R2T

Manufacturer:Vishay
Avnet Manufacturer Part #: 594D157X0010R2T
Secondary Manufacturer Part#: 594D157X0010R2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Lowest ESR for a surface mount tantalum chip capacitor
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC

Technical Attributes

Find Similar Parts

Description Value
150 uF
R
MSL 2A - 4 weeks
85 °C
-55 °C
3.5 mm
7.2 mm
7.2 x 6 x 3.5
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$3.67703
1200+
$3.65827
2400+
$3.63951
4800+
$3.62075
9600+
$3.60199