PDP SEO Portlet

593D685X0020B2TE3

Surface Mount Tantalum Capacitor, 6.8 uF, 20 V, 1411 [3528-21 Metric], ± 20%, 1 Ohm, 0.29 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 593D685X0020B2TE3
Secondary Manufacturer Part#: 593D685X0020B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • Molded case available in five case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 20%
1411 [3528-21 Metric]
1 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
0.29 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.389
4000+
$0.37951
8000+
$0.37494
16000+
$0.37048
32000+
$0.36612