PDP SEO Portlet

593D476X96R3B2TE3

Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, 1411 [3528-21 Metric], ± 10%, 0.55 Ohm, 0.39 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 593D476X96R3B2TE3
Secondary Manufacturer Part#: 593D476X96R3B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • Molded case available in five case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 10%
1411 [3528-21 Metric]
0.55 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
0.39 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.36362
4000+
$0.35781
8000+
$0.35175
16000+
$0.34631
32000+
$0.34224