PDP SEO Portlet

593D337X0010E2TE3

Surface Mount Tantalum Capacitor, 330 uF, 10 V, 2917 [7343 Metric], ± 20%, 0.1 mohm, 1280 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 593D337X0010E2TE3
Secondary Manufacturer Part#: 593D337X0010E2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • Molded case available in five case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
2917 [7343 Metric]
0.1 mOhm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
1280 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.4875
800+
$1.46372
1600+
$1.43894
3200+
$1.41667
6400+
$1.4