PDP SEO Portlet

593D336X9025E2TE3

Surface Mount Tantalum Capacitor, 33 uF, 25 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, 910 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 593D336X9025E2TE3
Secondary Manufacturer Part#: 593D336X9025E2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • Molded case available in five case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
2917 [7343 Metric]
0.2 Ohm
-888
E
MSL 1 - Unlimited
85 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
910 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  8400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.97286
800+
$0.96038
1600+
$0.94375
3200+
$0.92712
6400+
$0.91049