PDP SEO Portlet

593D226X9020D2TE3

Surface Mount Tantalum Capacitor, 22 uF, 20 V, 2917 [7343 Metric], ± 10%, 0.225 mohm, 820 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 593D226X9020D2TE3
Secondary Manufacturer Part#: 01N1955
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • Molded case available in five case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
2917 [7343 Metric]
0.225 mOhm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
820 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
1+
$0.476
1000+
$0.452
2000+
$0.434
3000+
$0.43