593D225X9025A2TE3
Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, 1206 [3216-18 Metric], ± 10%, 4 Ohm, 0.14 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 593D225X9025A2TE3
- RoHS 10 Compliant
- Tariff Charges
- Low ESR
- Molded case available in five case codes
- Terminations: 100 % matte tin, standard, tin / lead available
- High ripple current carrying capability
- Compatible with “high volume” automatic pick and place equipment
- Qualified to EIA-717
- Moisture sensitivity level 1
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| A | ||
| TANTAMOUNT 593D Series | ||
| ± 10% | ||
| 3.2 mm | ||
| 1.6 mm | ||
| 1.6 mm | ||
| 25 V | ||
| null | ||
| 1206 [3216-18 Metric] | ||
| 0.14 A | ||
| 125 °C | ||
| 2.2 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |