PDP SEO Portlet

593D107X96R3C2TE3

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, 0.25 mohm, 660 mA, C Size Code, 593D Series

Manufacturer:Vishay
Avnet Manufacturer Part #: 593D107X96R3C2TE3
Secondary Manufacturer Part#: 593D107X96R3C2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • Molded case available in five case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
0.25 mOhm
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
660 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.294
1000+
$0.2925
2000+
$0.27645
4000+
$0.27502
8000+
$0.2736