593D107X96R3B2TE3
Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, 1411 [3528-21 Metric], ± 10%, 0.5 Ohm, 0.41 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 593D107X96R3B2TE3
- RoHS 10 Compliant
- Tariff Charges
- Low ESR
- Molded case available in five case codes
- Terminations: 100 % matte tin, standard, tin / lead available
- High ripple current carrying capability
- Compatible with “high volume” automatic pick and place equipment
- Qualified to EIA-717
- Moisture sensitivity level 1
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| B | ||
| TANTAMOUNT 593D Series | ||
| ± 10% | ||
| 3.5 mm | ||
| 2.8 mm | ||
| 1.9 mm | ||
| 6.3 V | ||
| null | ||
| 1411 [3528-21 Metric] | ||
| 0.41 A | ||
| 125 °C | ||
| 100 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |