PDP SEO Portlet

593D107X9020E2TE3

Surface Mount Tantalum Capacitor, 100 uF, 20 V, 2917 [7343 Metric], ± 10%, 0.15 ohm, 1.05 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 593D107X9020E2TE3
Secondary Manufacturer Part#: 593D107X9020E2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 593D series low ESR SMD TANTAMOUNT® solid Tantalum Capacitor with moulded case. This capacitor is suitable for telecom infrastructure and general purpose applications. This series is available in 100% matte tin (Sn) and tin/lead (SnPb) terminations.

  • Moulded case available in five case codes
  • High ripple current carrying capability
  • Compatible with high volume automatic pick and place equipment
  • Qualified to EIA-717
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level-1
  • Halogen-free, Green product

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2917 [7343 Metric]
0.15 Ohm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
1.05 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.88925
800+
$0.87503
1600+
$0.86022
3200+
$0.8469
6400+
$0.83694