593D107X0016E2TE3
Surface Mount Tantalum Capacitor, 100 uF, 16 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, 1.28 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 593D107X0016E2TE3
- RoHS 10 Compliant
- Tariff Charges
- Low ESR
- Molded case available in five case codes
- Terminations: 100 % matte tin, standard, tin / lead available
- High ripple current carrying capability
- Compatible with “high volume” automatic pick and place equipment
- Qualified to EIA-717
- Moisture sensitivity level 1
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| E | ||
| TANTAMOUNT 593D Series | ||
| ± 20% | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 4 mm | ||
| 16 V | ||
| null | ||
| 2917 [7343 Metric] | ||
| 1.28 A | ||
| 85 °C | ||
| 100 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |