593D107X0010D2TE3
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, D
- RoHS 10 Compliant
- Tariff Charges
- Low ESR
- Molded case available in five case codes
- Terminations: 100 % matte tin, standard, tin / lead available
- High ripple current carrying capability
- Compatible with “high volume” automatic pick and place equipment
- Qualified to EIA-717
- Moisture sensitivity level 1
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
100 uF | ||
20% | ||
0.1 mOhm | ||
-888 | ||
D | ||
MSL 1 - Unlimited | ||
125 °C | ||
-55 °C | ||
2.8 mm | ||
7.3 mm | ||
4.3 mm | ||
-888 | ||
1220 mA | ||
10 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8532210050 |
Schedule B: | 8532210050 |