PDP SEO Portlet

593D106X06R3A2TE3

Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, 1206 [3216-18 Metric], ± 20%, 2 Ohm, 0.19 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 593D106X06R3A2TE3
Secondary Manufacturer Part#: 593D106X06R3A2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • Molded case available in five case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1206 [3216-18 Metric]
2 Ohm
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
TANTAMOUNT 593D Series
1.6 mm
0.19 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.28475
4000+
$0.2778
8000+
$0.27446
16000+
$0.27119
32000+
$0.268