PDP SEO Portlet

593D105X9035B2TE3

Surface Mount Tantalum Capacitor, 1 uF, 35 V, 1411 [3528 Metric], ± 10%, 2 ohm, 210 mA, B Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 593D105X9035B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • Molded case available in five case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Find Similar Parts

Description Value
-55 °C
B
TANTAMOUNT 593D Series
± 10%
3.5 mm
2.8 mm
1.9 mm
35 V
null
1411 [3528 Metric]
210 mA
125 °C
1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.40438
2000+
$0.40438
4000+
$0.39791
8000+
$0.39117
16000+
$0.38512
32000+
$0.38059
SubTotal:
$808.76