PDP SEO Portlet

592D228X96R3X2T20H

Surface Mount Tantalum Capacitor, 2200 uF, 6.3 V, 5829 [14574 Metric], ± 10%, 0.055 ohm, 1.78 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 592D228X96R3X2T20H
Secondary Manufacturer Part#: 592D228X96R3X2T20H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors TANTAMOUNT,
Low Profile, Low ESR, Conformal Coated, Maximum CV

  • New robust ratings for pulsed applications
  • 1.0 mm to 2.5 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Mounting: surface mount
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3 7" [178 mm] standard 13"" [330 mm] available
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • See also 592W for additional ratings designs for pulsed applications
"

Technical Attributes

Find Similar Parts

Description Value
2200 uF
± 10%
5829 [14574 Metric]
0.055 Ohm
-888
X
MSL 2A - 4 weeks
85 °C
-55 °C
2 mm
13.2 mm
7.37 mm
-888
1.78 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.538
1000+
$8.45262
2000+
$8.22892
4000+
$8.1732
8000+
$8.1315