PDP SEO Portlet

592D227X9010D2T20H

592D227X9010D2T20H

Manufacturer:Vishay
Avnet Manufacturer Part #: 592D227X9010D2T20H
Secondary Manufacturer Part#: 592D227X9010D2T20H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors TANTAMOUNT,
Low Profile, Low ESR, Conformal Coated, Maximum CV

  • New robust ratings for pulsed applications
  • 1.0 mm to 2.5 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Mounting: surface mount
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 a

Technical Attributes

Find Similar Parts

Description Value
220 uF
120 mOhm
D
MSL 2A - 4 weeks
125 °C
-55 °C
2 mm
7.5 mm
7.5 x 4.3 x 2
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.5279
2000+
$1.5201
4000+
$1.51231
6000+
$1.50451
8000+
$1.49672