PDP SEO Portlet

592D227X0010R2T20H

Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 20%, 0.1 Ohm, 1.32 A, R Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 592D227X0010R2T20H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New robust ratings for pulsed applications
  • 1.0 mm to 2.5 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Mounting: surface mount
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3 7" [178 mm] standard 13"" [330 mm] available
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • See also 592W for additional ratings designs for pulsed applications
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
R
TANTAMOUNT 592D Series
± 20%
7.2 mm
6 mm
2 mm
10 V
null
null
1.32 A
125 °C
220 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 3.04
1000+
$3.04
2000+
$2.8017
4000+
$2.78755
8000+
$2.7734
16000+
$2.75925
SubTotal:
$3,040.00