PDP SEO Portlet

592D226X96R3A2T10H

592D226X96R3A2T10H

Manufacturer:Vishay
Avnet Manufacturer Part #: 592D226X96R3A2T10H
Secondary Manufacturer Part#: 592D226X96R3A2T10H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors TANTAMOUNT,
Low Profile, Low ESR, Conformal Coated, Maximum CV

  • New robust ratings for pulsed applications
  • 1.0 mm to 2.5 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Mounting: surface mount
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 a

Technical Attributes

Find Similar Parts

Description Value
22 uF
4 Ohm
A
MSL 2A - 4 weeks
125 °C
-55 °C
1 mm
3.7 mm
3.7 x 1.8 x 1
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.7127
5000+
$0.70907
10000+
$0.70543
15000+
$0.7018
20000+
$0.69816