592D226X0020R2T15H
Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 20%, 0.28 Ohm, 0.73 A, R Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 592D226X0020R2T15H
Secondary Manufacturer Part#: 592D226X0020R2T15H
- RoHS 10 Compliant
- Tariff Charges
Solid Tantalum Chip Capacitors TANTAMOUNT,
Low Profile, Low ESR, Conformal Coated, Maximum CV
- New robust ratings for pulsed applications
- 1.0 mm to 2.5 mm height
- Terminations: 100 % matte tin (2) standard, tin / lead available
- Mounting: surface mount
- 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3 7" [178 mm] standard 13"" [330 mm] available
- Case code compatibility with EIA 535BAAC and CECC 30801
- See also 592W for additional ratings designs for pulsed applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| 0.28 Ohm | ||
| R | ||
| MSL 2A - 4 weeks | ||
| 125 °C | ||
| -55 °C | ||
| 1.5 mm | ||
| 7.2 mm | ||
| TANTAMOUNT 592D Series | ||
| 6 mm | ||
| 0.73 A | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |