PDP SEO Portlet

592D158X06R3R2T20H

Surface Mount Tantalum Capacitor, 1500 uF, 6.3 V, 2824 [7260 Metric], ± 20%, 0.12 ohm, 1.21 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 592D158X06R3R2T20H
Secondary Manufacturer Part#: 592D158X06R3R2T20H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 592D series low profile SMD TANTAMOUNT® solid Tantalum Capacitor with conformal coating. This capacitor is available in 100% matte tin (Sn) and tin/lead (SnPb) terminations.

  • New robust ratings for pulsed applications
  • 1mm to 2.5mm height
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • 1 to 220µF Capacitance range
  • 4 to 50V Voltage range
  • Low ESR
  • Halogen-free, Green product

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
2824 [7260 Metric]
0.12 Ohm
R
MSL 2A - 4 weeks
125 °C
-55 °C
2 mm
7.2 mm
TANTAMOUNT 592D Series
6 mm
1.21 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.025
2000+
$6.91267
4000+
$6.79565
8000+
$6.69048
16000+
$6.61176