PDP SEO Portlet

592D158X06R3M2T20H

Surface Mount Tantalum Capacitor, 1500 uF, 6.3 V, ± 20%, 0.09 Ohm, 1.39 A, M Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 592D158X06R3M2T20H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New robust ratings for pulsed applications
  • 1.0 mm to 2.5 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Mounting: surface mount
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3 7" [178 mm] standard 13"" [330 mm] available
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • See also 592W for additional ratings designs for pulsed applications
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
M
TANTAMOUNT 592D Series
± 20%
7.5 mm
6.3 mm
null
6.3 V
null
null
1.39 A
125 °C
1500 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 6.1
1000+
$6.1
2000+
$6.0093
4000+
$5.97895
8000+
$5.9486
16000+
$5.91825
SubTotal:
$6,100.00