PDP SEO Portlet

592D157X0010C2T15H

Surface Mount Tantalum Capacitor, 150 uF, 10 V, ± 20%, 0.17 Ohm, 0.77 A, C Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 592D157X0010C2T15H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New robust ratings for pulsed applications
  • 1.0 mm to 2.5 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Mounting: surface mount
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3 7" [178 mm] standard 13"" [330 mm] available
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • See also 592W for additional ratings designs for pulsed applications
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
C
TANTAMOUNT 592D Series
± 20%
7.1 mm
3.2 mm
1.5 mm
10 V
null
null
0.77 A
125 °C
150 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.21
1000+
$2.21
2000+
$1.9008
4000+
$1.8912
8000+
$1.8816
16000+
$1.872
SubTotal:
$2,210.00