PDP SEO Portlet

592D106X9016B4T15H

Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, 1.6 Ohm, 0.22 A, B Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 592D106X9016B4T15H
Secondary Manufacturer Part#: 592D106X9016B4T15H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors TANTAMOUNT,
Low Profile, Low ESR, Conformal Coated, Maximum CV

  • New robust ratings for pulsed applications
  • 1.0 mm to 2.5 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Mounting: surface mount
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3 7" [178 mm] standard 13"" [330 mm] available
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • See also 592W for additional ratings designs for pulsed applications
"

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1.6 Ohm
B
MSL 2A - 4 weeks
125 °C
-55 °C
1.5 mm
4 mm
TANTAMOUNT 592D Series
2.8 mm
0.22 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.02
4000+
$3.9798
8000+
$3.9597
16000+
$3.9396
32000+
$3.9195