PDP SEO Portlet

592D106X06R3A2T15H

Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ± 20%, 2.7 Ohm, 0.15 A, A Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 592D106X06R3A2T15H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New robust ratings for pulsed applications
  • 1.0 mm to 2.5 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Mounting: surface mount
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3 7" [178 mm] standard 13"" [330 mm] available
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • See also 592W for additional ratings designs for pulsed applications
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
A
TANTAMOUNT 592D Series
± 20%
3.7 mm
1.8 mm
1.5 mm
6.3 V
null
null
0.15 A
125 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.1875
2500+
$1.1875
5000+
$1.15854
10000+
$1.14458
20000+
$1.13095
40000+
$1.11765
SubTotal:
$2,968.75