PDP SEO Portlet

591D158X06R3R2T20H

591D158X06R3R2T20H

Manufacturer:Vishay
Avnet Manufacturer Part #: 591D158X06R3R2T20H
Secondary Manufacturer Part#: 591D158X06R3R2T20H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New robust ratings for pulsed applications
  • New case size offerings
  • 1.2 mm to 2 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Very low ESR
  • 8 mm, 12 mm tape and reel packaging avai

Technical Attributes

Find Similar Parts

Description Value
1,500 µF
± 20%
2824 [7260 Metric]
60 O
R
MSL 2A - 4 weeks
125 °C
-55 °C
2 mm
7.2 mm
TANTAMOUNT 591D Series
7.2 x 6 x 2 mm
1.71 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.5766
2000+
$4.3485
4000+
$4.3262
8000+
$4.3039
16000+
$4.2816