PDP SEO Portlet

591D157X06R3C2T20H

Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 20%, 0.08 Ohm, 1.17 A, C Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 591D157X06R3C2T20H
Secondary Manufacturer Part#: 591D157X06R3C2T20H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New robust ratings for pulsed applications
  • New case size offerings
  • 1.2 mm to 2 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Very low ESR
  • 8 mm, 12 mm tape and reel packaging available per EIA-481 and reeling per IEC 60286-3 7" [178 mm] standard 13"" [330 mm] available
  • Footprint compatible with EIA 535BAAC and CECC 30801
  • See also 592W for additional ratings designs for pulsed applications
"

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
0.08 Ohm
C
MSL 2A - 4 weeks
125 °C
-55 °C
2 mm
7.1 mm
TANTAMOUNT 591D Series
3.2 mm
1.17 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.2022
2000+
$2.18018
4000+
$2.16917
8000+
$2.15816
16000+
$2.14714