591D156X9016D2T15H
Surface Mount Tantalum Capacitor, 15 uF, 16 V, ± 10%, 0.25 Ohm, 0.71 A, D Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 591D156X9016D2T15H
Secondary Manufacturer Part#: 591D156X9016D2T15H
- RoHS 10 Compliant
- Tariff Charges
- New robust ratings for pulsed applications
- New case size offerings
- 1.2 mm to 2 mm height
- Terminations: 100 % matte tin (2) standard, tin / lead available
- Very low ESR
- 8 mm, 12 mm tape and reel packaging available per EIA-481 and reeling per IEC 60286-3 7" [178 mm] standard 13"" [330 mm] available
- Footprint compatible with EIA 535BAAC and CECC 30801
- See also 592W for additional ratings designs for pulsed applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 uF | ||
| ± 10% | ||
| 0.25 Ohm | ||
| D | ||
| MSL 2A - 4 weeks | ||
| 125 °C | ||
| -55 °C | ||
| 1.5 mm | ||
| 7.5 mm | ||
| TANTAMOUNT 591D Series | ||
| 4.3 mm | ||
| 0.71 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |