PDP SEO Portlet

591D106X9025D2T15H

Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, 0.6 Ohm, 0.46 A, D Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 591D106X9025D2T15H
Secondary Manufacturer Part#: 591D106X9025D2T15H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New robust ratings for pulsed applications
  • New case size offerings
  • 1.2 mm to 2 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Very low ESR
  • 8 mm, 12 mm tape and reel packaging available per EIA-481 and reeling per IEC 60286-3 7" [178 mm] standard 13"" [330 mm] available
  • Footprint compatible with EIA 535BAAC and CECC 30801
  • See also 592W for additional ratings designs for pulsed applications
"

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
0.6 Ohm
D
MSL 2A - 4 weeks
125 °C
-55 °C
1.5 mm
7.5 mm
TANTAMOUNT 591D Series
4.3 mm
0.46 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.849
2000+
$2.65518
4000+
$2.64177
8000+
$2.62836
16000+
$2.61495