515D477M035CG6AE3
Electrolytic Capacitor, 470 uF, 35 V, ± 20%, PC Pin, 2000 hours @ 85°C, Polar, Radial Leaded, 5 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: 515D477M035CG6AE3
Secondary Manufacturer Part#: 515D477M035CG6AE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 20 mm | ||
| 515D Series | ||
| 10 x 20 | ||
| 640 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |