50RIA100
Thyristor SCR 1KV 1.49KA 3-Pin TO-65
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Thyristors, Thyristor Modules
Avnet Manufacturer Part #: 50RIA100
Secondary Manufacturer Part#: VS-50RIA100
- RoHS 10 Compliant
- Tariff Charges
- High current rating
- Excellent dynamic characteristics
- dV/dt = 1000 V/µs option
- Superior surge capabilities
- Standard package
- Metric threads version available
- Types up to 1200 V VDRM/VRRM
- Maximum Repetitive Peak And Off-State Voltage: 100 0V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 100 | ||
| 2.5 | ||
| 200 | ||
| 3 | ||
| 80 | ||
| 125 °C | ||
| 1 | ||
| VS-50RIA Serie | ||
| TO-208AC | ||
| Stud Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |