PDP SEO Portlet

4N38

DIP-6 CPLR CTR>20% WBASE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N38
Secondary Manufacturer Part#: 4N38
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6 pin package
  • Compliant to RoHS Directive 2002/95/EC and in accordance

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
100 mA
80 V
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.21019
4000+
$0.20625
8000+
$0.2037
16000+
$0.2
32000+
$0.19412