PDP SEO Portlet

4N37

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N37
Secondary Manufacturer Part#: 4N37
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N37 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It consists of gallium arsenide infrared LED and a silicon NPN phototransistor. It features interfaces with common logic families and 0.5pF input-output coupling capacitance.

  • CTR 100% Remarks

Technical Attributes

Find Similar Parts

Description Value
60 mA
100 mA
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.5
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.15159
4000+
$0.14875
8000+
$0.14691
16000+
$0.14572
32000+
$0.14496