PDP SEO Portlet

4N35

DIP-6 CPLR CTR>100% WBASE- e3

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N35
Secondary Manufacturer Part#: 4N35
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N35 from Vishay is a through hole phototransistor output optocoupler with base connection in 6 pin DIP package. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. This optocoupler is widely used at AC mains detection, reed relay driving, switch mode power supply feedback, telephone ring detection, logic ground isolation and logic coupling with high frequency noise rejection.

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6 pin package
  • Minimum current transfer ratio of 100%
  • Forward current of 50mA

Technical Attributes

Find Similar Parts

Description Value
10 us
1.3 V
50 mA
Matte Tin
260 °C
100 mA
30 V
100@10mA %
5
Through Hole
1
-55 to 100 °C
Open Collector
6PDIP
6
8.7 x 6.5 x 3.81 mm mm
6 V
PDIP
10 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  5499.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
2000+
$0.20892
4000+
$0.205
8000+
$0.20247
16000+
$0.19879
32000+
$0.19294