PDP SEO Portlet

4N35-X009T

Optocoupler, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N35-X009T
Secondary Manufacturer Part#: 4N35-X009T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This presents five families of Vishay industry standard single channel phototransistor couplers. These families include the 4N35, 4N36, 4N37, 4N38 couplers. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

These couplers are Underwriters Laboratories (UL) listed to comply with a 5000 VRMS isolation test voltage.

This isolation performance is accomplished through Vishay double molding isolation manufacturing process. Comliance to DIN EN 60747-5-5 partial discharge isolation specification is available for these families by ordering option 1.

These isolation processes and the Vishay ISO9001 quality program results in the highest isolation performance available for a commecial plastic phototransistor optocoupler.

The devices are available in lead formed configuration suitable for surface mounting and are available either on tape and reel, or in standard tube shipping containers.

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6 pin package
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
100 mA
30 V
50@10mA %
5000 Vrms
Surface Mount
1
-55 to 100 °C
DC
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.20892
2000+
$0.205
4000+
$0.20247
8000+
$0.19879
16000+
$0.19294