PDP SEO Portlet

4N35-X001

DIP-6 CPLR CTR>100% WBASE VDE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N35-X001
Secondary Manufacturer Part#: 4N35-X001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This presents five families of Vishay industry standard single channel phototransistor couplers. These families include the 4N35, 4N36, 4N37, 4N38 couplers. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6 pin package
  • Compliant to RoHS Directive 2002/95/EC and in accordance

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
100 mA
30 V
50@10mA %
5000 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20892
4000+
$0.205
8000+
$0.2037
16000+
$0.20265
32000+
$0.2016