PDP SEO Portlet

4N32

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N32
Secondary Manufacturer Part#: 4N32
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
150 mA
30 V
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  13586.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.29375