PDP SEO Portlet

4N28

DIP-6 CPLR CTR>10% WBASE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N28
Secondary Manufacturer Part#: 4N28
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N28 is an industry standard single channel phototransistor coupler. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6 pin package
  • Compliant to RoHS directive 2002/95/EC and in accordance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.15159
4000+
$0.14875
8000+
$0.14691
12000+
$0.14424
16000+
$0.14