PDP SEO Portlet

4N27-X009

SMD-6 CPLR CTR>10% WBASE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N27-X009
Secondary Manufacturer Part#: 4N27-X009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N27 family is an Industry Standard Single Channel Phototransistor Coupler. This family includes the 4N25, 4N26, 4N27, 4N28. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

These couplers are Und

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6-pin package
  • Compliant to RoHS Directive 2002/95/EC and in accordance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18718
4000+
$0.18622
8000+
$0.18527
16000+
$0.18432
32000+
$0.18336