PDP SEO Portlet

4N26

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N26
Secondary Manufacturer Part#: 4N26
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N26 is a 1-channel Phototransistor Output Optocoupler with base connection. It consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

  • Interfaces with common logic families

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
30 V
50@10mA %
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.16895
4000+
$0.16809
8000+
$0.16723
16000+
$0.16637
32000+
$0.1655