PDP SEO Portlet

4N26-X009T

SMD-6 CPLR CTR>20% WBASE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N26-X009T
Secondary Manufacturer Part#: 4N26-X009T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N26 family is an Industry Standard Single Channel Phototransistor Coupler. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

These couplers are Underwriters Laboratories (UL) listed to comply with

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6-pin package
  • Compliant to RoHS Directive 2002/95/EC and in accordance

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
100 mA
70 V
50@10mA %
5000 Vrms
Surface Mount
1
-55 to 100 °C
DC
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.27146
2000+
$0.23692
4000+
$0.23571
6000+
$0.2345
8000+
$0.23328