403CNQ100PBF
Diode Schottky 100V 400A 3-Pin TO-244
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- 175 °C TJ operation
- Center tap module
- Low forward voltage drop
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- UL approved file E222165
- Designed and qualified for industrial level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| Dual Common Cathod | ||
| TO-244 | ||
| Screw Mount | ||
| null | ||
| 25.5 kA | ||
| 100 V | ||
| 400 A | ||
| 970 mV | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |