PDP SEO Portlet

36MT100

Diode Rectifier Bridge Single 1KV 35A 5-Pin Case D-63

Manufacturer:Vishay
Avnet Manufacturer Part #: 36MT100
Secondary Manufacturer Part#: VS-36MT100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Center hole fixing
  • Excellent power/volume ratio
  • UL E300359 approved
  • Nickel plated terminals solderable using lead (Pb)-free solder; solder alloy Sn/Ag/Cu (SAC305); solder temperature 260 °C to 275 °C
  • Designed and qualified for industrial and consumer level
  • Current rating code: 35A Maximum Repetitive Peak Reverse Voltage: 1000V

Technical Attributes

Find Similar Parts

Description Value
35
Module
Screw Mount
500
1.19
Three Phase
5
150 °C
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  38.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.09637