PDP SEO Portlet

36MB140A

Diode Rectifier Bridge Single 1.4KV 35A 4-Pin D-34

Manufacturer:Vishay
Avnet Manufacturer Part #: 36MB140A
Secondary Manufacturer Part#: VS-36MB140A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A range of extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Center hole fixing
  • Excellent power/volume ratio
  • Nickel plated terminals solderable using lead (Pb)-free solder; solder alloy Sn/Ag/Cu (SAC305); solder temperature 260 °C to 275 °C
  • UL E300359 approved
  • Designed and qualified for industrial and consumer level
  • Current rating code: 35A
  • Maximum Repetitive Peak Reverse Voltage: 100V

Technical Attributes

Find Similar Parts

Description Value
35
Module
Screw Mount
500
1.3
Single Phase
4
150 °C
VS-MB High Voltage
1.4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  12.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$9.17116
40+
$8.93295
80+
$8.63518
160+
$8.33742
320+
$8.03966