PDP SEO Portlet

36DY333F040BL2A

Electrolytic Capacitor, 0.033 F, 40 V, -10%, +50%, Screw, 3000 hours @ 85°C, Polar, 36DY Series

Manufacturer:Vishay
Avnet Manufacturer Part #: 36DY333F040BL2A
Secondary Manufacturer Part#: 36DY333F040BL2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Useful life: 2000 h at +85°C
  • The industry standard for large can aluminum capacitors
  • Ideal for high wattage power supplies and energy storage applications
  • Capacitance values to 2.2 F
  • Largest CV available
  • Highest voltage available
  • Screw termina

Technical Attributes

Find Similar Parts

Description Value
0.033 F
-10%, +50%
Screw
10.9 mOhm
22.2 mm
3000 hours @ 85°C
85 °C
-40 °C
Polar
52.8 mm
95.3 mm
36DY Series
15500 mA
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  47.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$36.94064