PDP SEO Portlet

34THES2BTA2S22

34T HE S 2 B T A 2S22 e1

Manufacturer:Vishay
Avnet Manufacturer Part #: 34THES2BTA2S22
Secondary Manufacturer Part#: 34THES2BTA2S22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • All electrical angles available up to: 3600°
  • Accurate linearity down to: ± 0.5 %
  • Very long life: 50M cycles for servo, 10M cycles for bushing
  • Non contacting technology: Hall effect; true power on sensor
  • Model dedica

Technical Attributes

Find Similar Parts

Description Value
Non-Contact
3600
± 0.5%
85 °C
-40 °C
Analog CW
34THE Series
Multiturn Rotational, Hall Effect
3.175mm Slotted Shaft
32
4.5V DC to 5.5V DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$321.31
2+
$252.6381
5+
$251.36215
10+
$250.0862
25+
$179.76075