34THEB1BTA2S22
34T HE B 1 B T A 2S22 e1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors, Position, Hall Effect Rotary Sensors
Avnet Manufacturer Part #: 34THEB1BTA2S22
- RoHS 10 Compliant
- Tariff Charges
- All electrical angles available up to: 3600°
- Accurate linearity down to: ± 0.5 %
- Very long life: 50M cycles for servo, 10M cycles for bushing
- Non contacting technology: Hall effect; true power on sensor
- Model dedica
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Multiturn Rotational, Hall Effect | ||
| Turret | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Analog CW | ||
| 16 mA | ||
| 3600 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |