31GF4-E3/54
3A,400V,30NS,UF Rect
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: 31GF4-E3/54
- RoHS 10 Compliant
- Tariff Charges
- Glass passivated pellet chip junction
- Ultrafast reverse recovery time
- Low forward voltage drop
- Low switching losses, high efficiency
- High forward surge capability
- Solder dip 275 °C max. 10 s, per JESD 22-B10
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 30 ns | ||
| null | ||
| DO-27 (DO-201AD) | ||
| null | ||
| null | ||
| 60 A | ||
| 400 V | ||
| 1.25 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |